746-028-525-201

Heilind Number:EDA746-028-525-201
Manufacturer:EDAC
Manufacturer Number:746-028-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-525-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, its press-fit installation ensures secure attachment, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With two rows of Copper Alloy contacts, each offering a 3 A amperage capacity, it provides reliable power transmission. Featuring 28 positions on a .125-inch pitch with .25-inch row spacing, it allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector's superior construction for seamless board-to-board connections.