746-028-525-206

Heilind Number:EDA746-028-525-206
Manufacturer:EDAC
Manufacturer Number:746-028-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability even in harsh operating conditions. With a current rating of 3 A, it provides efficient power transmission for your devices. Its two rows of copper alloy contacts, spaced at .125 in pitch and .25 in row spacing, offer a total of 28 positions for versatile connection options. The straight mount orientation allows for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your inventory of high-quality electronic components.