746-028-525-606

Heilind Number:EDA746-028-525-606
Manufacturer:EDAC
Manufacturer Number:746-028-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-525-606

Detailed Description

Enhance your PCB connectivity with our reliable Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts offering a total of 28 positions, it ensures seamless data transmission. The .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and streamline your board-to-board connections effortlessly.