746-028-527-201

Heilind Number:EDA746-028-527-201
Manufacturer:EDAC
Manufacturer Number:746-028-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-527-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a dual-row configuration and 28 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity standards with this essential component.