746-028-527-601

Heilind Number:EDA746-028-527-601
Manufacturer:EDAC
Manufacturer Number:746-028-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-527-601

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, it features two rows of 28 positions for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliability in various environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The copper alloy contact material and 3A amperage rating provide efficient power transmission. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.