746-028-527-606

Heilind Number:EDA746-028-527-606
Manufacturer:EDAC
Manufacturer Number:746-028-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board interfacing. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a dual-row configuration and 28 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .25-inch row spacing allow for easy and secure mounting, while the straight orientation ensures a space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your assembly process with this essential component, an indispensable part of our extensive lineup of connectors.