746-028-540-101

Heilind Number:EDA746-028-540-101
Manufacturer:EDAC
Manufacturer Number:746-028-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-540-101

Detailed Description

Introducing our 746-028-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black color and is crafted from high-grade UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in any application. With a single row configuration and 28 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Trust in the 746-028-540-101 for seamless and secure connections in your PCB projects.