746-028-540-201

Heilind Number:EDA746-028-540-201
Manufacturer:EDAC
Manufacturer Number:746-028-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this versatile and dependable Card Edge Connector.