746-028-540-506

Heilind Number:EDA746-028-540-506
Manufacturer:EDAC
Manufacturer Number:746-028-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-540-506

Detailed Description

Upgrade your PCB connectivity with our 746-028-540-506 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its single-row design, featuring 28 positions with a pitch of .125 inches and row spacing of .25 inches, allows for seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this connector for efficient and secure PCB connectivity in a variety of settings.