746-028-540-601

Heilind Number:EDA746-028-540-601
Manufacturer:EDAC
Manufacturer Number:746-028-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-540-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, each with 28 positions, offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, this connector is a vital component for your electronics assembly.