746-028-541-101

Heilind Number:EDA746-028-541-101
Manufacturer:EDAC
Manufacturer Number:746-028-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a current rating of 3A, it delivers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts. Boasting 28 positions in a single row configuration, it offers ample connectivity options. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in the quality and performance of this essential component for your electronic devices.