746-028-541-201

Heilind Number:EDA746-028-541-201
Manufacturer:EDAC
Manufacturer Number:746-028-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 28 positions and 2 rows offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, perfect for high-speed applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Upgrade your setup with this essential component for seamless board-to-board connections.