746-028-541-206

Heilind Number:EDA746-028-541-206
Manufacturer:EDAC
Manufacturer Number:746-028-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-206

Detailed Description

Enhance your PCB connectivity with this sleek black Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With two rows and a total of 28 positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .25 inches facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.