746-028-541-501

Heilind Number:EDA746-028-541-501
Manufacturer:EDAC
Manufacturer Number:746-028-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-501

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Press-fit Card Edge Connector ( 746-028-541-501). Designed for seamless integration onto PCBs, this connector ensures secure and reliable data transfer. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers superior durability but also complies with stringent safety standards. The copper alloy contacts, featuring a pitch of .125 inches and 28 positions in a single row, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation, precise alignment, and robust construction to meet your connectivity needs with ease. Upgrade your devices with this essential component from our extensive range of PCB connectors.