746-028-541-506

Heilind Number:EDA746-028-541-506
Manufacturer:EDAC
Manufacturer Number:746-028-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also complies with stringent safety standards. The Copper Alloy contacts ensure reliable conductivity, with a current rating of 3 A, making it ideal for high-speed data transmission. Featuring a single row layout with 28 positions and a pitch of .125 inches, it allows for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Upgrade to our Press-fit Card Edge Connector and experience seamless connectivity like never before.