746-028-541-601

Heilind Number:EDA746-028-541-601
Manufacturer:EDAC
Manufacturer Number:746-028-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-601

Detailed Description

Enhance connectivity in your PCB projects with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 28 positions spread across 2 rows, this connector offers seamless integration for your electronic components. Its straight mount orientation and black color make it easy to install and aesthetically pleasing. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your assembly process with this essential component.