746-028-541-606

Heilind Number:EDA746-028-541-606
Manufacturer:EDAC
Manufacturer Number:746-028-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-541-606

Detailed Description

Enhance connectivity within your electronic devices with this advanced Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a robust amperage of 3 A, this connector is suitable for powering various components. Its two rows of 28 copper alloy contact positions, set at a pitch of .125 inches with a row spacing of .25 inches, guarantee efficient signal transmission. The straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.