746-028-545-101

Heilind Number:EDA746-028-545-101
Manufacturer:EDAC
Manufacturer Number:746-028-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-545-101

Detailed Description

Introducing our 746-028-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic designs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets strict safety standards. Its copper alloy contacts ensure reliable conductivity, rated for up to 3 A of current. Featuring a single row design with 28 positions and a pitch of .125 inches, the connector allows for efficient signal transmission. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB designs to the next level.