746-028-545-106

Heilind Number:EDA746-028-545-106
Manufacturer:EDAC
Manufacturer Number:746-028-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-545-106

Detailed Description

Upgrade your PCB connections with our 746-028-545-106 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your devices. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Boasting 28 positions in a single row configuration, it allows for seamless board-to-board connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to streamline your PCB connectivity needs.