746-028-545-206

Heilind Number:EDA746-028-545-206
Manufacturer:EDAC
Manufacturer Number:746-028-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-545-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, it offers a reliable 28-position interface with a pitch of .125 inches and a straight mount orientation. The connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance copper alloy contacts, ensuring secure and efficient communication. With a current rating of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Ideal for PCB applications, this black connector with two rows and a row spacing of .25 inches is a essential component in any electronic assembly.