746-028-545-501

Heilind Number:EDA746-028-545-501
Manufacturer:EDAC
Manufacturer Number:746-028-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-545-501

Detailed Description

Introducing our 746-028-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row with 28 positions, spaced at a pitch of .125 inches for efficient PCB integration. Crafted with precision, the contacts are made of durable copper alloy, ensuring secure and stable connectivity. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek appearance but also provides excellent durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, trust in the quality and reliability of our Press-fit Card Edge Connector for all your PCB connection needs.