746-028-545-606

Heilind Number:EDA746-028-545-606
Manufacturer:EDAC
Manufacturer Number:746-028-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Designed for high-speed data transmission, this black connector features UL 94V-0 Thermoplastic Polyester housing for superior insulation and safety. With a current rating of 3 A, it ensures reliable power delivery. The two-row layout with 28 positions offers ample connectivity options, while the copper alloy contacts provide excellent signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial environments. Its .125-inch pitch and .25-inch row spacing make it easy to integrate onto your PCB. Choose the straight mount orientation for seamless installation. Upgrade your board-to-board connections with this high-quality connector.