746-028-553-101

Heilind Number:EDA746-028-553-101
Manufacturer:EDAC
Manufacturer Number:746-028-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-101

Detailed Description

Enhance your PCB connectivity with our 746-028-553-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it provides reliable power transmission for your devices. Featuring a single row layout with 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality craftsmanship to streamline your electronic connections seamlessly.