746-028-553-201

Heilind Number:EDA746-028-553-201
Manufacturer:EDAC
Manufacturer Number:746-028-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Featuring two rows of copper alloy contacts, with a pitch of .125in and row spacing of .25in, it offers seamless connectivity for up to 28 positions. Designed for straight mount orientation, it's perfect for a variety of applications. With an operating temperature range of -40 to 105°C, it's built to withstand harsh environments. Elevate your PCB design with this high-quality connector, a must-have in any tech enthusiast's toolkit.