746-028-553-206

Heilind Number:EDA746-028-553-206
Manufacturer:EDAC
Manufacturer Number:746-028-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for secure and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, it offers a total of 28 positions with a pitch of .125 inches, perfect for high-density setups. The straight mount orientation and .25-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your system with this essential component for seamless data transfer and power delivery.