746-028-553-501

Heilind Number:EDA746-028-553-501
Manufacturer:EDAC
Manufacturer Number:746-028-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-501

Detailed Description

Introducing our innovative Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your electronic devices. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact design. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Press-fit Card Edge Connector is essential for efficient and effective board-to-board connections. Trust in its superior quality and performance to elevate your electronic projects to the next level.