746-028-553-506

Heilind Number:EDA746-028-553-506
Manufacturer:EDAC
Manufacturer Number:746-028-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-506

Detailed Description

Introducing the 746-028-553-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only looks sophisticated but also offers exceptional performance. With a rated amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 28 positions, and a pitch of .125 inches, it allows for precise and secure connections. The copper alloy contact material ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable in various environments. Perfect for applications in the automotive, telecommunications, and industrial sectors, the 746-028-553-506 is a must-have component for your PCB assembly needs. Elevate your connectivity game with this high-quality Card Edge Connector.