746-028-553-601

Heilind Number:EDA746-028-553-601
Manufacturer:EDAC
Manufacturer Number:746-028-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and efficient component designed for optimal performance. Its two rows of 28 positions ensure seamless connectivity, while the durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any setting. With a pitch of .125 inches and row spacing of .25 inches, precision is key in accommodating your PCB requirements. The copper alloy contact material and 3A amperage rating further elevate its functionality, promising secure and stable transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to any electronic assembly. Elevate your connectivity game with this top-tier component.