746-028-553-606

Heilind Number:EDA746-028-553-606
Manufacturer:EDAC
Manufacturer Number:746-028-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-553-606

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .125 inches pitch and .25 inches row spacing, it offers seamless integration into your PCB setup. Featuring 28 positions, it's ideal for high-density applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.