746-028-560-201

Heilind Number:EDA746-028-560-201
Manufacturer:EDAC
Manufacturer Number:746-028-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-560-201

Detailed Description

Elevate your PCB connectivity with our 746-028-560-201 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it's perfect for high-performance applications. Featuring two rows of 28 positions, with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options. The contact material, copper alloy, guarantees reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector to deliver optimal performance and longevity, meeting your connectivity needs with precision.