746-029-520-501

Heilind Number:EDA746-029-520-501
Manufacturer:EDAC
Manufacturer Number:746-029-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-520-501

Detailed Description

Introducing the 746-029-520-501 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. This sleek and professional connector boasts a sleek black design, making it a sleek addition to any electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With 29 positions and a 3A amperage capacity, it offers ample connectivity for your devices. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is straight-mount oriented and can withstand temperatures ranging from -40 to 105°C. Trust in the 746-029-520-501 for seamless and efficient PCB connections every time.