746-029-520-506

Heilind Number:EDA746-029-520-506
Manufacturer:EDAC
Manufacturer Number:746-029-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-520-506

Detailed Description

Upgrade your PCB connections with our 746-029-520-506 Press-fit Card Edge Connector. Designed for uncompromising performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable connectivity for your electronic devices. Featuring 29 positions in a single row layout, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your designs. Trust in the quality and efficiency of this connector for seamless board-to-board connections. Upgrade your PCB connections with our 746-029-520-506 Press-fit Card Edge Connector. Designed for uncompromising performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable connectivity for your electronic devices. Featuring 29 positions in a single row layout, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your designs. Trust in the quality and efficiency of this connector for seamless board-to-board connections.