746-029-525-101

Heilind Number:EDA746-029-525-101
Manufacturer:EDAC
Manufacturer Number:746-029-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-525-101

Detailed Description

Introducing our 746-029-525-101 Press-fit Card Edge Connector in sleek black, designed for efficient and reliable board-to-board PCB connectivity. With a single row layout and 29 positions, this connector is perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and uninterrupted power transmission at an amperage of 3A. The .125 inch pitch and .25 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly project. Upgrade your connectivity solutions with this top-of-the-line card edge connector.