746-029-525-501

Heilind Number:EDA746-029-525-501
Manufacturer:EDAC
Manufacturer Number:746-029-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-525-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and reliability. With a single row layout and 29 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .25 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our Press-fit Card Edge Connector for all your PCB connectivity needs.