746-029-525-506

Heilind Number:EDA746-029-525-506
Manufacturer:EDAC
Manufacturer Number:746-029-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-525-506

Detailed Description

Upgrade your PCB connections with our 746-029-525-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 29 copper alloy contacts, each capable of handling up to 3A of current, it provides reliable power and signal transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your connectivity with this essential component, a must-have in any electronics assembly.