746-029-527-101

Heilind Number:EDA746-029-527-101
Manufacturer:EDAC
Manufacturer Number:746-029-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-527-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability in any application. With a single row configuration and 29 positions, it offers ample connectivity possibilities. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and depend on its 3A amperage rating for efficient power transmission. Elevate your PCB assembly with this essential component, a standout in our extensive line of board-to-board connectors.