746-029-527-501

Heilind Number:EDA746-029-527-501
Manufacturer:EDAC
Manufacturer Number:746-029-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-527-501

Detailed Description

Upgrade your PCB connections with our 746-029-527-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it provides reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing offer precise connectivity. Boasting 29 positions in a single row configuration, this connector is perfect for compact PCB layouts. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to streamline your board-to-board connections and enhance overall system performance.