746-029-527-506

Heilind Number:EDA746-029-527-506
Manufacturer:EDAC
Manufacturer Number:746-029-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-527-506

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With a current rating of 3A, it can handle high-power applications with ease. The Copper Alloy contacts provide excellent conductivity, while the .125" pitch and .25" row spacing allow for precise PCB placement. With 29 positions in a single row layout, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.