746-029-540-501

Heilind Number:EDA746-029-540-501
Manufacturer:EDAC
Manufacturer Number:746-029-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-540-501

Detailed Description

Introducing our 746-029-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts high-performance capabilities with a 3A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mount orientation, it's easy to install for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore the possibilities with our Card Edge Connector, a standout in our extensive lineup of PCB connectivity solutions.