746-029-541-101

Heilind Number:EDA746-029-541-101
Manufacturer:EDAC
Manufacturer Number:746-029-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-541-101

Detailed Description

Introducing our 746-029-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures optimal conductivity and signal integrity. With a single row design and a total of 29 positions spaced at .125 inches pitch and .25 inches row spacing, it offers versatile connectivity options for your PCB assembly needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial environments. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this black beauty, delivering a consistent amperage of 3A with every connection. Join the ranks of satisfied customers who rely on our connectors for top-tier performance.