746-029-541-501

Heilind Number:EDA746-029-541-501
Manufacturer:EDAC
Manufacturer Number:746-029-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-541-501

Detailed Description

Introducing our 746-029-541-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision and performance, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures durability. With an amperage rating of 3A, it guarantees efficient power transmission, making it ideal for high-performance applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection against heat and environmental factors. Featuring a single row layout with 29 positions, it provides ample connectivity options. The copper alloy contact material and .125" pitch deliver optimal signal integrity, while the .25" row spacing allows for easy installation. Whether you're working in industrial settings or harsh environments, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Elevate your PCB designs with this essential component, perfect for a wide range of applications in the electronics industry.