746-029-541-506

Heilind Number:EDA746-029-541-506
Manufacturer:EDAC
Manufacturer Number:746-029-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-541-506

Detailed Description

Upgrade your PCB connectivity with our innovative Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. The Copper Alloy contacts ensure reliable power transmission, with a 3A amperage rating to support your most demanding tasks. With 29 gold-plated positions spaced at a .125" pitch and .25" row spacing, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our Card Edge Connector to streamline your PCB connections and elevate your electronic designs.