746-029-545-101

Heilind Number:EDA746-029-545-101
Manufacturer:EDAC
Manufacturer Number:746-029-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-545-101

Detailed Description

Introducing the 746-029-545-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a current rating of 3 A, it ensures efficient power transfer while maintaining signal integrity. The 1-row, 29-position configuration, with a pitch of .125 inches and row spacing of .25 inches, offers precise connectivity in compact spaces. Its copper alloy contacts guarantee optimal conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Designed for easy installation with a straight mount orientation, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with the 746-029-545-101 and experience seamless connectivity like never before.