746-029-545-506

Heilind Number:EDA746-029-545-506
Manufacturer:EDAC
Manufacturer Number:746-029-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-545-506

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, specially designed to streamline board-to-board connections with precision and ease. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. With a single row layout featuring 29 copper alloy contact positions, it guarantees efficient power transmission at a steady 3A current. The .125-inch pitch and .25-inch row spacing allow for seamless integration onto PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component, now available in a sleek black finish.