746-029-553-101

Heilind Number:EDA746-029-553-101
Manufacturer:EDAC
Manufacturer Number:746-029-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-553-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The precision-engineered Copper Alloy contacts, spaced at a pitch of .125 inches with .25-inch row spacing, guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this Card Edge Connector to deliver uncompromising quality and connectivity for your PCB projects.