746-029-553-501

Heilind Number:EDA746-029-553-501
Manufacturer:EDAC
Manufacturer Number:746-029-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-553-501

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, SKU 746-029-553-501. Designed for seamless integration into your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 29 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, even in high-demand applications. The .125-inch pitch and .25-inch row spacing allow for precise PCB mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide variety of projects. Join the ranks of satisfied customers who trust our Card Edge Connector for their connectivity needs.