746-029-553-506

Heilind Number:EDA746-029-553-506
Manufacturer:EDAC
Manufacturer Number:746-029-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-029-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-029-553-506

Detailed Description

Upgrade your PCB connections with our sleek and durable Press-fit Card Edge Connector in bold black. Designed for high-performance applications, this connector boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable power transfer even in demanding environments. With a pitch of .125 inches and 29 positions in a single row, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector to deliver optimal connectivity and performance for your devices. Elevate your PCB design with this essential component.