746-030-520-101

Heilind Number:EDA746-030-520-101
Manufacturer:EDAC
Manufacturer Number:746-030-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-520-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 746-030-520-101. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a current rating of 3 A, it ensures reliable power delivery. The 30 positions, arranged in a single row with a pitch of .125 inches and row spacing of .25 inches, offer ample connectivity options. Crafted from copper alloy, the contacts provide optimal conductivity. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your PCB assembly needs.