| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 746-030-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .25 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA746-030-520-201 |
746-030-520-201
| Heilind Number: | EDA746-030-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 746-030-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your circuitry with our Press-fit Card Edge Connector. Designed for robust performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 30 positions allows for versatile connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and standard pitch make installation a breeze. Upgrade your PCB setup with this high-quality card edge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

