746-030-520-506

Heilind Number:EDA746-030-520-506
Manufacturer:EDAC
Manufacturer Number:746-030-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-030-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-030-520-506

Detailed Description

Upgrade your PCB connectivity with our 746-030-520-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 30 positions, it offers efficient signal transmission in a compact form factor. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment to your PCB, guaranteeing stable and high-performance connectivity. Elevate your electronic projects with this essential component, available now in our comprehensive range of connectors.